Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZX384-C8V2,115 | |
|---|---|
DigiKey Part Number | 1727-6233-2-ND - Tape & Reel (TR) 1727-6233-1-ND - Cut Tape (CT) 1727-6233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C8V2,115 |
Description | DIODE ZENER 8.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C8V2,115 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z8V2T1G | onsemi | 14 | MM3Z8V2T1GOSCT-ND | 3,36000 Kč | Direct |
| SZMM3Z8V2T1G | onsemi | 8 985 | SZMM3Z8V2T1GOSCT-ND | 6,09000 Kč | Direct |
| BZT52-C8V2S_R1_00001 | Panjit International Inc. | 13 565 | 3757-BZT52-C8V2S_R1_00001CT-ND | 2,52000 Kč | Similar |
| BZT52C8V2S R9G | Taiwan Semiconductor Corporation | 8 262 | 1801-BZT52C8V2SR9GCT-ND | 4,62000 Kč | Similar |
| CZRF52C8V2 | Comchip Technology | 0 | 641-1066-1-ND | 5,67000 Kč | Similar |








