BZX384-C3V3-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 3 129
Unit Price: 3,36000 Kč
Datasheet

Direct


onsemi
In Stock: 597
Unit Price: 6,09000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 81
Unit Price: 2,73000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 461
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C3V3-QX

DigiKey Part Number
1727-BZX384-C3V3-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384-C3V3-QX
Description
DIODE ZENER 3.3V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71078 Kč2 132,34 Kč
6 0000,63299 Kč3 797,94 Kč
9 0000,59329 Kč5 339,61 Kč
15 0000,54862 Kč8 229,30 Kč
21 0000,52215 Kč10 965,15 Kč
30 0000,49639 Kč14 891,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,71078 Kč
Unit Price with VAT:0,86004 Kč