


BZX384-C36,115 | |
|---|---|
DigiKey Part Number | 1727-1642-2-ND - Tape & Reel (TR) 1727-1642-1-ND - Cut Tape (CT) 1727-1642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C36,115 |
Description | DIODE ZENER 36V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C36,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 500 | 0,95120 Kč | 475,60 Kč |
| 1 000 | 0,83383 Kč | 833,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66970 Kč | 2 009,10 Kč |
| 6 000 | 0,59515 Kč | 3 570,90 Kč |
| 9 000 | 0,55710 Kč | 5 013,90 Kč |
| 15 000 | 0,51424 Kč | 7 713,60 Kč |
| 21 000 | 0,48884 Kč | 10 265,64 Kč |
| 30 000 | 0,46413 Kč | 13 923,90 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

