BZX384-B5V1,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 56 647
Unit Price: 2,32000 Kč
Datasheet

Direct


onsemi
In Stock: 34 660
Unit Price: 2,74000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Similar


onsemi
In Stock: 14 447
Unit Price: 0,84200 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,72468 Kč
Datasheet

Similar


onsemi
In Stock: 29 230
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 10 945
Unit Price: 4,84000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 689
Unit Price: 4,42000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 495
Unit Price: 6,95000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 8,42000 Kč
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX384-B5V1,115

DigiKey Part Number
1727-3663-2-ND - Tape & Reel (TR)
1727-3663-1-ND - Cut Tape (CT)
1727-3663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B5V1,115
Description
DIODE ZENER 5.1V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,10500 Kč21,05 Kč
1001,30090 Kč130,09 Kč
5000,94388 Kč471,94 Kč
1 0000,82790 Kč827,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67984 Kč2 039,52 Kč
6 0000,60501 Kč3 630,06 Kč
9 0000,56681 Kč5 101,29 Kč
15 0000,52382 Kč7 857,30 Kč
21 0000,49833 Kč10 464,93 Kč
30 0000,47353 Kč14 205,90 Kč
75 0000,41907 Kč31 430,25 Kč
150 0000,38540 Kč57 810,00 Kč
300 0000,35708 Kč107 124,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč