
BZT52-B5V1S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B5V1S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B5V1S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B5V1S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B5V1S_R1_00001 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±1.96% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±1.96% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| 100 | 0,99690 Kč | 99,69 Kč |
| 500 | 0,71826 Kč | 359,13 Kč |
| 1 000 | 0,62754 Kč | 627,54 Kč |
| 2 000 | 0,55069 Kč | 1 101,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46716 Kč | 2 335,80 Kč |
| 10 000 | 0,41532 Kč | 4 153,20 Kč |
| 15 000 | 0,38884 Kč | 5 832,60 Kč |
| 25 000 | 0,35906 Kč | 8 976,50 Kč |
| 35 000 | 0,34140 Kč | 11 949,00 Kč |
| 50 000 | 0,32422 Kč | 16 211,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

