Direct
Similar
Similar
Similar
Similar



BZX384-B4V3,115 | |
|---|---|
DigiKey Part Number | 1727-3659-2-ND - Tape & Reel (TR) 1727-3659-1-ND - Cut Tape (CT) 1727-3659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B4V3,115 |
Description | DIODE ZENER 4.3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z4V3ST1G | onsemi | 1 093 | MM3Z4V3ST1GOSCT-ND | 3,57000 Kč | Direct |
| MM3Z4V3T1G | onsemi | 1 841 | MM3Z4V3T1GOSCT-ND | 3,36000 Kč | Similar |
| SZMM3Z4V3T1G | onsemi | 3 | SZMM3Z4V3T1GOSCT-ND | 6,09000 Kč | Similar |
| UDZS4V3B RRG | Taiwan Semiconductor Corporation | 6 000 | 1801-UDZS4V3BRRGCT-ND | 4,62000 Kč | Similar |
| UFZVTE-174.3B | Rohm Semiconductor | 8 037 | 846-UFZVTE-174.3BCT-ND | 5,04000 Kč | Similar |




