
UFZVTE-174.3B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-174.3BTR-ND - Tape & Reel (TR) 846-UFZVTE-174.3BCT-ND - Cut Tape (CT) 846-UFZVTE-174.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-174.3B |
Description | DIODE ZENER 4.3V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±3.16% Surface Mount UMD2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3.16% | Supplier Device Package UMD2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,94860 Kč | 194,86 Kč |
| 500 | 1,42618 Kč | 713,09 Kč |
| 1 000 | 1,25652 Kč | 1 256,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96332 Kč | 2 889,96 Kč |
| 6 000 | 0,86218 Kč | 5 173,08 Kč |
| 9 000 | 0,81059 Kč | 7 295,31 Kč |
| 15 000 | 0,75254 Kč | 11 288,10 Kč |
| 21 000 | 0,71814 Kč | 15 080,94 Kč |
| 30 000 | 0,68469 Kč | 20 540,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

