Direct
Similar
Similar
Similar
Similar
Similar



BZX384-B12,115 | |
|---|---|
DigiKey Part Number | 1727-3638-2-ND - Tape & Reel (TR) 1727-3638-1-ND - Cut Tape (CT) 1727-3638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B12,115 |
Description | DIODE ZENER 12V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,40060 Kč | 140,06 Kč |
| 500 | 1,01672 Kč | 508,36 Kč |
| 1 000 | 0,89179 Kč | 891,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73241 Kč | 2 197,23 Kč |
| 6 000 | 0,65181 Kč | 3 910,86 Kč |
| 9 000 | 0,61065 Kč | 5 495,85 Kč |
| 15 000 | 0,56433 Kč | 8 464,95 Kč |
| 21 000 | 0,53687 Kč | 11 274,27 Kč |
| 30 000 | 0,51015 Kč | 15 304,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





