BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV90-C5V6,115

DigiKey Part Number
1727-5415-2-ND - Tape & Reel (TR)
1727-5415-1-ND - Cut Tape (CT)
1727-5415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV90-C5V6,115
Description
DIODE ZENER 5.6V 1.5W SOT223
Customer Reference
Detailed Description
Zener Diode 5.6 V 1.5 W ±5% Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BZV90-C5V6,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 236
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,70000 Kč22,70 Kč
1014,10200 Kč141,02 Kč
5010,36080 Kč518,04 Kč
1009,14650 Kč914,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,32066 Kč6 320,66 Kč
2 0005,74054 Kč11 481,08 Kč
Manufacturers Standard Package
Unit Price without VAT:22,70000 Kč
Unit Price with VAT:27,46700 Kč