
BZV85-C5V1,113 | |
|---|---|
DigiKey Part Number | 1727-1523-2-ND - Tape & Reel (TR) 1727-1523-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C5V1,113 |
Description | DIODE ZENER 5.1V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C5V1,113 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5231 | Microchip Technology | 201 | 150-1N5231-ND | 2,16000 Kč | Similar |
| 1N5523D-1 | Microchip Technology | 138 | 150-1N5523D-1-ND | 4,51000 Kč | Similar |
| 1N751 | Microchip Technology | 140 | 1N751-ND | 1,72000 Kč | Similar |
| 1N751A | Microchip Technology | 959 | 150-1N751A-ND | 1,73000 Kč | Similar |
| BZX85C5V1 | Rochester Electronics, LLC | 17 190 | 2156-BZX85C5V1-ON-ND | 0,04249 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55760 Kč | 255,76 Kč |
| 500 | 1,88562 Kč | 942,81 Kč |
| 1 000 | 1,66808 Kč | 1 668,08 Kč |
| 2 000 | 1,48456 Kč | 2 969,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16106 Kč | 5 805,30 Kč |
| 10 000 | 1,04788 Kč | 10 478,80 Kč |
| 15 000 | 0,99017 Kč | 14 852,55 Kč |
| 25 000 | 0,92526 Kč | 23 131,50 Kč |
| 35 000 | 0,88682 Kč | 31 038,70 Kč |
| 50 000 | 0,84944 Kč | 42 472,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

