
BZV55-C5V1,135 | |
|---|---|
DigiKey Part Number | 1727-6394-2-ND - Tape & Reel (TR) 1727-6394-1-ND - Cut Tape (CT) 1727-6394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C5V1,135 |
Description | DIODE ZENER 5.1V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C5V1,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,66600 Kč | 26,66 Kč |
| 50 | 1,89960 Kč | 94,98 Kč |
| 100 | 1,64560 Kč | 164,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69387 Kč | 6 938,70 Kč |
| 20 000 | 0,62473 Kč | 12 494,60 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |



