
BZV55-C5V1 | |
|---|---|
DigiKey Part Number | 4786-BZV55-C5V1TR-ND - Tape & Reel (TR) 4786-BZV55-C5V1CT-ND - Cut Tape (CT) 4786-BZV55-C5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C5V1 |
Description | DIODE ZENER 5.1V 400MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 400 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,13600 Kč | 113,60 Kč |
| 500 | 0,82060 Kč | 410,30 Kč |
| 1 000 | 0,71792 Kč | 717,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,60609 Kč | 1 515,23 Kč |
| 5 000 | 0,53667 Kč | 2 683,35 Kč |
| 7 500 | 0,50121 Kč | 3 759,08 Kč |
| 12 500 | 0,46130 Kč | 5 766,25 Kč |
| 17 500 | 0,43763 Kč | 7 658,53 Kč |
| 25 000 | 0,41460 Kč | 10 365,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





