
BZV55-B4V7,135 | |
|---|---|
DigiKey Part Number | 1727-BZV55-B4V7,135TR-ND - Tape & Reel (TR) 1727-BZV55-B4V7,135CT-ND - Cut Tape (CT) 1727-BZV55-B4V7,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B4V7,135 |
Description | DIODE ZENER 4.7V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,71500 Kč | 27,15 Kč |
| 100 | 1,68190 Kč | 168,19 Kč |
| 500 | 1,22848 Kč | 614,24 Kč |
| 1 000 | 1,08134 Kč | 1 081,34 Kč |
| 2 000 | 0,95715 Kč | 1 914,30 Kč |
| 5 000 | 0,82217 Kč | 4 110,85 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |










