Zener Diode 22 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-B22,135

DigiKey Part Number
1727-BZV55-B22,135TR-ND - Tape & Reel (TR)
1727-BZV55-B22,135CT-ND - Cut Tape (CT)
1727-BZV55-B22,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B22,135
Description
DIODE ZENER 22V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
LLDS; MiniMelf
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZMM22BDiotec Semiconductor2 5004878-ZMM22BCT-ND2,10000 KčSimilar
In-Stock: 7 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,81210 Kč181,21 Kč
5001,32330 Kč661,65 Kč
1 0001,16497 Kč1 164,97 Kč
2 0001,03111 Kč2 062,22 Kč
5 0000,88578 Kč4 428,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,72122 Kč7 212,20 Kč
20 0000,65136 Kč13 027,20 Kč
30 0000,61573 Kč18 471,90 Kč
50 0000,57567 Kč28 783,50 Kč
70 0000,55194 Kč38 635,80 Kč
100 0000,52887 Kč52 887,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč