


BZV49-C62,115 | |
|---|---|
DigiKey Part Number | 1727-5554-2-ND - Tape & Reel (TR) 1727-5554-1-ND - Cut Tape (CT) 1727-5554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C62,115 |
Description | DIODE ZENER 62V 1W SOT89 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 13,51400 Kč | 135,14 Kč |
| 50 | 9,93980 Kč | 496,99 Kč |
| 100 | 8,77790 Kč | 877,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,07629 Kč | 6 076,29 Kč |
| 2 000 | 5,52184 Kč | 11 043,68 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |





