Zener Diode 33 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C33,215

DigiKey Part Number
2156-BZX84-C33,215-954-ND
Manufacturer
Manufacturer Product Number
BZX84-C33,215
Description
DIODE ZENER 33V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 33 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
250 mW
Package / Case
Impedance (Max) (Zzt)
80 Ohms
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192 474
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:192474
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 6960,62994 Kč5 477,96 Kč
Unit Price without VAT:0,62994 Kč
Unit Price with VAT:0,76223 Kč