
BZT52-C36X | |
|---|---|
DigiKey Part Number | 1727-BZT52-C36XTR-ND - Tape & Reel (TR) 1727-BZT52-C36XCT-ND - Cut Tape (CT) 1727-BZT52-C36XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C36X |
Description | DIODE ZENER 36V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 350 mW ±5.6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.6% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C36-G RHG | Taiwan Semiconductor Corporation | 6 000 | 1801-BZT52C36-GRHGCT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 100 | 1,44530 Kč | 144,53 Kč |
| 500 | 1,05278 Kč | 526,39 Kč |
| 1 000 | 0,92494 Kč | 924,94 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

