
BZB84-C6V2VL | |
|---|---|
DigiKey Part Number | 1727-BZB84-C6V2VLTR-ND - Tape & Reel (TR) 1727-BZB84-C6V2VLCT-ND - Cut Tape (CT) 1727-BZB84-C6V2VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C6V2VL |
Description | DIODE ZENER ARRAY 6.2V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C6V2VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | ±5% | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 1,93390 Kč | 193,39 Kč |
| 500 | 1,41526 Kč | 707,63 Kč |
| 1 000 | 1,24707 Kč | 1 247,07 Kč |
| 2 000 | 1,10492 Kč | 2 209,84 Kč |
| 5 000 | 0,95054 Kč | 4 752,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,77105 Kč | 7 710,50 Kč |
| 20 000 | 0,69717 Kč | 13 943,40 Kč |
| 30 000 | 0,65950 Kč | 19 785,00 Kč |
| 50 000 | 0,61714 Kč | 30 857,00 Kč |
| 70 000 | 0,59206 Kč | 41 444,20 Kč |
| 100 000 | 0,56766 Kč | 56 766,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











