Similar
Similar
Similar

BZB84-B3V6,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-B3V6,215TR-ND - Tape & Reel (TR) 1727-BZB84-B3V6,215CT-ND - Cut Tape (CT) 1727-BZB84-B3V6,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B3V6,215 |
Description | DIODE ZENER ARRAY 3.6V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B3V6,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,88400 Kč | 28,84 Kč |
| 100 | 1,78930 Kč | 178,93 Kč |
| 500 | 1,30888 Kč | 654,44 Kč |
| 1 000 | 1,15312 Kč | 1 153,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95441 Kč | 2 863,23 Kč |
| 6 000 | 0,85407 Kč | 5 124,42 Kč |
| 9 000 | 0,80285 Kč | 7 225,65 Kč |
| 15 000 | 0,74524 Kč | 11 178,60 Kč |
| 21 000 | 0,71109 Kč | 14 932,89 Kč |
| 30 000 | 0,67789 Kč | 20 336,70 Kč |
| 75 000 | 0,60498 Kč | 45 373,50 Kč |
| 150 000 | 0,55992 Kč | 83 988,00 Kč |
| 300 000 | 0,52203 Kč | 156 609,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |



