Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




AZ23C3V6-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C3V6-TPTR-ND - Tape & Reel (TR) 353-AZ23C3V6-TPCT-ND - Cut Tape (CT) 353-AZ23C3V6-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C3V6-TP |
Description | DIODE ZENER ARRAY 3.6V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,81000 Kč | 38,10 Kč |
| 100 | 1,43140 Kč | 143,14 Kč |
| 500 | 1,36152 Kč | 680,76 Kč |
| 1 000 | 1,29963 Kč | 1 299,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75780 Kč | 2 273,40 Kč |
| 6 000 | 0,74710 Kč | 4 482,60 Kč |
| 9 000 | 0,74264 Kč | 6 683,76 Kč |
| 15 000 | 0,51831 Kč | 7 774,65 Kč |
| 21 000 | 0,48263 Kč | 10 135,23 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |




