
BZA962AVL,115 | |
|---|---|
DigiKey Part Number | 1727-5531-2-ND - Tape & Reel (TR) 1727-5531-1-ND - Cut Tape (CT) 1727-5531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA962AVL,115 |
Description | TVS DIODE 6.2VWM SOT665 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 18pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-665 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 6.2V | Base Product Number |
Power - Peak Pulse 6W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP0504BAHTG | Littelfuse Inc. | 17 445 | F3157CT-ND | 32,13000 Kč | Similar |
| SP0504BAJTG | Littelfuse Inc. | 20 480 | F3159CT-ND | 34,65000 Kč | Similar |
| SP1001-04JTG | Littelfuse Inc. | 56 525 | F2895CT-ND | 19,11000 Kč | Similar |
| SP1001-04XTG | Littelfuse Inc. | 83 918 | F2896CT-ND | 19,74000 Kč | Similar |
| TPD4E002DRLR | Texas Instruments | 18 017 | 296-21694-1-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 500 | 2,80492 Kč | 1 402,46 Kč |
| 1 000 | 2,49645 Kč | 2 496,45 Kč |
| 2 000 | 2,23660 Kč | 4 473,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,01770 Kč | 8 070,80 Kč |
| 8 000 | 1,83341 Kč | 14 667,28 Kč |
| 12 000 | 1,73946 Kč | 20 873,52 Kč |
| 20 000 | 1,63387 Kč | 32 677,40 Kč |
| 28 000 | 1,57132 Kč | 43 996,96 Kč |
| 40 000 | 1,51052 Kč | 60 420,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

