N-Channel 60 V 100A (Tc) 195W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9Y6R0-60E,115

DigiKey Part Number
1727-1504-2-ND - Tape & Reel (TR)
1727-1504-1-ND - Cut Tape (CT)
1727-1504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y6R0-60E,115
Description
MOSFET N-CH 60V 100A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 195W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
39.4 nC @ 5 V
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
6319 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
195W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
5.2mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1030,34200 Kč303,42 Kč
10020,55490 Kč2 055,49 Kč
50016,36374 Kč8 181,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,32945 Kč21 494,17 Kč
3 00013,30552 Kč39 916,56 Kč
4 50012,78414 Kč57 528,63 Kč
7 50012,19835 Kč91 487,62 Kč
10 50011,88487 Kč124 791,13 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč