



BUK9M67-60ELX | |
|---|---|
DigiKey Part Number | 1727-BUK9M67-60ELXTR-ND - Tape & Reel (TR) 1727-BUK9M67-60ELXCT-ND - Cut Tape (CT) 1727-BUK9M67-60ELXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M67-60ELX |
Description | SINGLE N-CHANNEL 60 V, 44 MOHM L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tc) 45W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 915 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK33 |
Rds On (Max) @ Id, Vgs 43.8mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9M67-60ELX | Nexperia USA Inc. | 1 337 | 1727-BUK9M67-60ELXCT-ND | 35,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 100 | 14,86030 Kč | 1 486,03 Kč |
| 500 | 11,67488 Kč | 5 837,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,72223 Kč | 8 583,34 Kč |
| 3 000 | 5,22934 Kč | 15 688,02 Kč |
| 4 500 | 4,97811 Kč | 22 401,49 Kč |
| 7 500 | 4,69583 Kč | 35 218,72 Kč |
| 10 500 | 4,52867 Kč | 47 551,03 Kč |
| 15 000 | 4,36620 Kč | 65 493,00 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

