New Product
N-Channel 100 V 19A (Tc) 50.4W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 19A (Tc) 50.4W (Tc) Surface Mount LFPAK33
8-LFPAK33
MOSFET requirements for automotive DC/DC converters

BUK9M60-100LX

DigiKey Part Number
1727-BUK9M60-100LXTR-ND - Tape & Reel (TR)
1727-BUK9M60-100LXCT-ND - Cut Tape (CT)
1727-BUK9M60-100LXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M60-100LX
Description
BUK9M60-100L/SOT1210/MLFPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 19A (Tc) 50.4W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.05V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1023 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50.4W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1012,06200 Kč120,62 Kč
1007,83900 Kč783,90 Kč
5006,02072 Kč3 010,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,13592 Kč7 703,88 Kč
3 0004,68994 Kč14 069,82 Kč
4 5004,46265 Kč20 081,92 Kč
7 5004,20722 Kč31 554,15 Kč
10 5004,05597 Kč42 587,69 Kč
15 0003,90896 Kč58 634,40 Kč
37 5003,75743 Kč140 903,62 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč