


BUK9M35-80EX | |
|---|---|
DigiKey Part Number | 1727-2580-2-ND - Tape & Reel (TR) 1727-2580-1-ND - Cut Tape (CT) 1727-2580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M35-80EX |
Description | MOSFET N-CH 80V 26A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 26A (Tc) 62W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M35-80EX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 13.5 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1804 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 62W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 31mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUZ20N08S5L300ATMA1 | Infineon Technologies | 349 | 448-IAUZ20N08S5L300ATMA1CT-ND | 26,67000 Kč | Similar |
| NVMYS020N08LHTWG | onsemi | 2 949 | 488-NVMYS020N08LHTWGCT-ND | 34,23000 Kč | Similar |
| NVTFS6H880NLWFTAG | onsemi | 483 | 488-NVTFS6H880NLWFTAGCT-ND | 27,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 100 | 11,45020 Kč | 1 145,02 Kč |
| 500 | 8,90316 Kč | 4 451,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,03727 Kč | 10 555,91 Kč |
| 3 000 | 6,45458 Kč | 19 363,74 Kč |
| 4 500 | 6,15769 Kč | 27 709,60 Kč |
| 7 500 | 5,82406 Kč | 43 680,45 Kč |
| 10 500 | 5,62654 Kč | 59 078,67 Kč |
| 15 000 | 5,43458 Kč | 81 518,70 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


