
IAUZ20N08S5L300ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZ20N08S5L300ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ20N08S5L300ATMA1CT-ND - Cut Tape (CT) 448-IAUZ20N08S5L300ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZ20N08S5L300ATMA1 |
Description | MOSFET N-CH 80V 20A 8TSDSON-32 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 20A (Tc) 30W (Tc) Surface Mount PG-TSDSON-8-32 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZ20N08S5L300ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 599 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 30W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSDSON-8-32 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 8µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 100 | 11,01350 Kč | 1 101,35 Kč |
| 500 | 8,54912 Kč | 4 274,56 Kč |
| 1 000 | 7,75540 Kč | 7 755,40 Kč |
| 2 000 | 7,08777 Kč | 14 175,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,36508 Kč | 31 825,40 Kč |
| 10 000 | 5,91854 Kč | 59 185,40 Kč |
| 15 000 | 5,69110 Kč | 85 366,50 Kč |
| 25 000 | 5,43567 Kč | 135 891,75 Kč |
| 35 000 | 5,35712 Kč | 187 499,20 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |







