



BUK9D23-40EX | |
|---|---|
DigiKey Part Number | 1727-BUK9D23-40EXTR-ND - Tape & Reel (TR) 1727-BUK9D23-40EXCT-ND - Cut Tape (CT) 1727-BUK9D23-40EXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9D23-40EX |
Description | MOSFET N-CH 40V 8A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 40 V 8A (Ta) 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Mfr | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 637 pF @ 20 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 15W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN2020MD-6 |
Rds On (Max) @ Id, Vgs 23mOhm @ 8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |






