
BUK964R7-80E,118 | |
|---|---|
DigiKey Part Number | 1727-BUK964R7-80E,118TR-ND - Tape & Reel (TR) 1727-BUK964R7-80E,118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK964R7-80E,118 |
Description | MOSFET N-CH 80V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 324W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BUK964R7-80E,118 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 92.1 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 15340 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 324W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUM70040E-GE3 | Vishay Siliconix | 2 324 | SUM70040E-GE3CT-ND | 90,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 66,10200 Kč | 661,02 Kč |
| 100 | 46,76250 Kč | 4 676,25 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |

