
BUK9640-100A,118 | |
|---|---|
DigiKey Part Number | 1727-BUK9640-100A,118TR-ND - Tape & Reel (TR) 1727-BUK9640-100A,118CT-ND - Cut Tape (CT) 1727-BUK9640-100A,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9640-100A,118 |
Description | MOSFET N-CH 100V 39A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 39A (Tc) 158W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3072 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 158W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 34,94100 Kč | 349,41 Kč |
| 100 | 23,85160 Kč | 2 385,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,04280 Kč | 14 434,24 Kč |
| 1 600 | 16,68606 Kč | 26 697,70 Kč |
| 2 400 | 15,99505 Kč | 38 388,12 Kč |
| 4 000 | 15,21883 Kč | 60 875,32 Kč |
| 5 600 | 14,75916 Kč | 82 651,30 Kč |
| 8 000 | 14,32851 Kč | 114 628,08 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |



