


BUK7Y1R7-40HX | |
|---|---|
DigiKey Part Number | 1727-7420-2-ND - Tape & Reel (TR) 1727-7420-1-ND - Cut Tape (CT) 1727-7420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y1R7-40HX |
Description | MOSFET N-CH 40V 120A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 294W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6142 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 10 | 37,57400 Kč | 375,74 Kč |
| 50 | 28,46800 Kč | 1 423,40 Kč |
| 100 | 25,52940 Kč | 2 552,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,87159 Kč | 26 807,39 Kč |
| 3 000 | 16,61217 Kč | 49 836,51 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |

