
BUK7Y12-55B,115 | |
|---|---|
DigiKey Part Number | 1727-4604-2-ND - Tape & Reel (TR) 1727-4604-1-ND - Cut Tape (CT) 1727-4604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y12-55B,115 |
Description | MOSFET N-CH 55V 61.8A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 61.8A (Tc) 105W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2067 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 105W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,15800 Kč | 281,58 Kč |
| 100 | 18,99690 Kč | 1 899,69 Kč |
| 500 | 15,07446 Kč | 7 537,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,17023 Kč | 19 755,35 Kč |
| 3 000 | 12,21174 Kč | 36 635,22 Kč |
| 4 500 | 11,72351 Kč | 52 755,79 Kč |
| 7 500 | 11,17516 Kč | 83 813,70 Kč |
| 10 500 | 10,85051 Kč | 113 930,35 Kč |
| 15 000 | 10,75884 Kč | 161 382,60 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |



