
BUK7S2R5-40HJ | |
|---|---|
DigiKey Part Number | 1727-BUK7S2R5-40HJTR-ND - Tape & Reel (TR) 1727-BUK7S2R5-40HJCT-ND - Cut Tape (CT) 1727-BUK7S2R5-40HJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7S2R5-40HJ |
Description | BUK7S2R5-40H/SOT1235/LFPAK88 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 140A (Tc) 135W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Mfr | Vgs (Max) +20V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3793 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 135W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK88 (SOT1235) |
Rds On (Max) @ Id, Vgs 2.51mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C442NAFT1G-YE | onsemi | 1 263 | 488-NVMFS5C442NAFT1G-YECT-ND | 34,86000 Kč | Similar |
| NVMFS5C442NLAFT1G-YE | onsemi | 0 | 488-NVMFS5C442NLAFT1G-YE-ND | 10,13755 Kč | Similar |
| NVMFS5C442NWFET1G | onsemi | 788 | 488-NVMFS5C442NWFET1GCT-ND | 62,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 100 | 30,55840 Kč | 3 055,84 Kč |
| 500 | 24,72934 Kč | 12 364,67 Kč |
| 1 000 | 23,88313 Kč | 23 883,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,74318 Kč | 33 486,36 Kč |
| 4 000 | 15,64215 Kč | 62 568,60 Kč |
| 6 000 | 15,08150 Kč | 90 489,00 Kč |
| 10 000 | 14,78522 Kč | 147 852,20 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

