NVMFS5C442NLAFT1G-YE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 490
Unit Price: 36,33000 Kč
Datasheet
N-Channel 40 V 28A (Ta), 130A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C442NLAFT1G-YE

DigiKey Part Number
488-NVMFS5C442NLAFT1G-YE-ND
Manufacturer
Manufacturer Product Number
NVMFS5C442NLAFT1G-YE
Description
SINGLE N-CHANNEL POWER MOSFET 40
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 28A (Ta), 130A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.7W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
2.5mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 90µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS5C442NLET1G-YEonsemi1 490488-NVMFS5C442NLET1G-YECT-ND36,33000 KčParametric Equivalent
Available To Order
Factory Stock: 10 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50010,13755 Kč15 206,32 Kč
Unit Price without VAT:10,13755 Kč
Unit Price with VAT:12,26644 Kč