
BUK7S1R5-40HJ | |
|---|---|
DigiKey Part Number | 1727-BUK7S1R5-40HJTR-ND - Tape & Reel (TR) 1727-BUK7S1R5-40HJCT-ND - Cut Tape (CT) 1727-BUK7S1R5-40HJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7S1R5-40HJ |
Description | MOSFET N-CH 40V 260A LFPAK88 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 260A (Tc) 242W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Mfr | Vgs (Max) +20V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6712 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 242W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK88 (SOT1235) |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C420NWFET1G | onsemi | 1 500 | 488-NVMFS5C420NWFET1G-ND | 57,32000 Kč | Similar |
| NVMYS1D3N04CTWG | onsemi | 3 845 | NVMYS1D3N04CTWGOSCT-ND | 66,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 58,54200 Kč | 585,42 Kč |
| 100 | 41,12460 Kč | 4 112,46 Kč |
| 500 | 34,43798 Kč | 17 218,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,89798 Kč | 43 795,96 Kč |
| 4 000 | 20,54597 Kč | 82 183,88 Kč |
| 6 000 | 20,16333 Kč | 120 979,98 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |

