N-Channel 40 V 43A (Ta), 268A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C420NWFET1G

DigiKey Part Number
488-NVMFS5C420NWFET1G-ND
Manufacturer
Manufacturer Product Number
NVMFS5C420NWFET1G
Description
POWER MOSFET, N-CHANNEL, SO8FL,
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 43A (Ta), 268A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
5340 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Rds On (Max) @ Id, Vgs
1.1mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 200µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1037,01900 Kč370,19 Kč
10025,44750 Kč2 544,75 Kč
50020,49530 Kč10 247,65 Kč
1 00018,90408 Kč18 904,08 Kč
2 00017,56619 Kč35 132,38 Kč
5 00016,90599 Kč84 529,95 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč