
BUK7S0R7-40HJ | |
|---|---|
DigiKey Part Number | 1727-8556-2-ND - Tape & Reel (TR) 1727-8556-1-ND - Cut Tape (CT) 1727-8556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7S0R7-40HJ |
Description | MOSFET N-CH 40V 425A LFPAK88 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 425A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
EDA/CAD Models | BUK7S0R7-40HJ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 202 nC @ 10 V |
Mfr | Vgs (Max) +20V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15719 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK88 (SOT1235) |
Rds On (Max) @ Id, Vgs 0.7mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMTS0D7N04CTXG | onsemi | 2 930 | NVMTS0D7N04CTXGOSCT-ND | 214,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 10 | 82,45900 Kč | 824,59 Kč |
| 100 | 59,10100 Kč | 5 910,10 Kč |
| 500 | 53,51550 Kč | 26 757,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,73350 Kč | 81 467,00 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |

