


NVMTS0D7N04CTXG | |
|---|---|
DigiKey Part Number | NVMTS0D7N04CTXGOSTR-ND - Tape & Reel (TR) NVMTS0D7N04CTXGOSCT-ND - Cut Tape (CT) NVMTS0D7N04CTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS0D7N04CTXG |
Description | MOSFET N-CH 40V 51A/430A 8DFNW |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 51A (Ta), 430A (Tc) 3.9W (Ta), 273W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9281 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.9W (Ta), 273W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-DFNW (8.3x8.4) |
Rds On (Max) @ Id, Vgs 0.67mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 146,98600 Kč | 1 469,86 Kč |
| 100 | 111,02480 Kč | 11 102,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 90,70611 Kč | 272 118,33 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |

