BUK7M6R7-40HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BUK7M6R7-40HX
8-LFPAK33

BUK7M12-40EX

DigiKey Part Number
1727-2556-2-ND - Tape & Reel (TR)
1727-2556-1-ND - Cut Tape (CT)
1727-2556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7M12-40EX
Description
MOSFET N-CH 40V 48A LFPAK33
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 48A (Tc) 55W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
BUK7M12-40EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
979 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1011,66200 Kč116,62 Kč
1007,57380 Kč757,38 Kč
5005,80896 Kč2 904,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,95026 Kč7 425,39 Kč
3 0004,51747 Kč13 552,41 Kč
4 5004,29691 Kč19 336,09 Kč
7 5004,04904 Kč30 367,80 Kč
10 5003,90223 Kč40 973,42 Kč
15 0003,75954 Kč56 393,10 Kč
37 5003,59166 Kč134 687,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč