
BUK768R1-100E,118 | |
|---|---|
DigiKey Part Number | 1727-1062-2-ND - Tape & Reel (TR) 1727-1062-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK768R1-100E,118 |
Description | MOSFET N-CH 100V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 263W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BUK768R1-100E,118 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7380 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 263W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.1mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB3632 | onsemi | 634 | FDB3632CT-ND | 92,81000 Kč | Similar |
| IRFS4410ZTRLPBF | Infineon Technologies | 2 423 | IRFS4410ZTRLPBFCT-ND | 63,20000 Kč | Similar |
| IXFA130N10T | IXYS | 0 | IXFA130N10T-ND | 57,77670 Kč | Similar |
| IXFA130N10T2 | IXYS | 983 | 238-IXFA130N10T2-ND | 142,37000 Kč | Similar |
| IXTA130N10T | IXYS | 353 | 238-IXTA130N10T-ND | 126,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 54,67900 Kč | 546,79 Kč |
| 100 | 38,27310 Kč | 3 827,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,69406 Kč | 23 755,25 Kč |
| 1 600 | 27,69269 Kč | 44 308,30 Kč |
| 2 400 | 26,67350 Kč | 64 016,40 Kč |
| 4 000 | 25,76192 Kč | 103 047,68 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |

