P-Channel 40 V 39A (Tc) 66W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6Y24-40PX

DigiKey Part Number
1727-BUK6Y24-40PXTR-ND - Tape & Reel (TR)
1727-BUK6Y24-40PXCT-ND - Cut Tape (CT)
1727-BUK6Y24-40PXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6Y24-40PX
Description
MOSFET P-CH 40V 39A LFPAK56
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 39A (Tc) 66W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
66W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
24mOhm @ 8.2A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1019,94800 Kč199,48 Kč
10013,23710 Kč1 323,71 Kč
50010,35034 Kč5 175,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,94809 Kč13 422,14 Kč
3 0008,24178 Kč24 725,34 Kč
4 5007,88200 Kč35 469,00 Kč
7 5007,47772 Kč56 082,90 Kč
10 5007,23841 Kč76 003,30 Kč
15 0007,00583 Kč105 087,45 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč