Amber 590nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL3A-WXKDD

DigiKey Part Number
516-3189-1-ND - Cut Tape (CT)
516-3189-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL3A-WXKDD
Description
LED AMBER CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,37100 Kč153,71 Kč
10011,36200 Kč1 136,20 Kč
5009,57340 Kč4 786,70 Kč
1 0008,98798 Kč8 987,98 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0008,49117 Kč16 982,34 Kč
4 0008,06995 Kč32 279,80 Kč
6 0007,85413 Kč47 124,78 Kč
10 0007,61047 Kč76 104,70 Kč
14 0007,46567 Kč104 519,38 Kč
20 0007,32446 Kč146 489,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč