
BUK6Y19-30PX | |
|---|---|
DigiKey Part Number | 1727-BUK6Y19-30PXTR-ND - Tape & Reel (TR) 1727-BUK6Y19-30PXCT-ND - Cut Tape (CT) 1727-BUK6Y19-30PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Y19-30PX |
Description | MOSFET P-CH 30V 45A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 45A (Tc) 66W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 19,34500 Kč | 193,45 Kč |
| 100 | 12,85520 Kč | 1 285,52 Kč |
| 500 | 10,06738 Kč | 5 033,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,71259 Kč | 13 068,89 Kč |
| 3 000 | 8,03029 Kč | 24 090,87 Kč |
| 4 500 | 7,68274 Kč | 34 572,33 Kč |
| 7 500 | 7,29217 Kč | 54 691,27 Kč |
| 10 500 | 7,12805 Kč | 74 844,52 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |


