New Product
P-Channel 60 V 20A (Tc) 56W (Tc) Surface Mount, Wettable Flank MLPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6Q66-60PJ

DigiKey Part Number
1727-BUK6Q66-60PJTR-ND - Tape & Reel (TR)
1727-BUK6Q66-60PJCT-ND - Cut Tape (CT)
1727-BUK6Q66-60PJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6Q66-60PJ
Description
BUK6Q66-60P/SOT8002/MLPAK33
Customer Reference
Detailed Description
P-Channel 60 V 20A (Tc) 56W (Tc) Surface Mount, Wettable Flank MLPAK33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1070 pF @ 30 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
56W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
MLPAK33
Rds On (Max) @ Id, Vgs
66mOhm @ 4.2A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.7V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.