Parametric Equivalent

BUK4D16-20X | |
|---|---|
DigiKey Part Number | 1727-BUK4D16-20XTR-ND - Tape & Reel (TR) 1727-BUK4D16-20XCT-ND - Cut Tape (CT) 1727-BUK4D16-20XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK4D16-20X |
Description | SMALL SIGNAL MOSFET FOR AUTOMOTI |
Customer Reference | |
Detailed Description | N-Channel 20 V 8.5A (Ta), 26A (Tc) 2W (Ta), 19W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 9A, 8V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 931 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 9,17800 Kč | 91,78 Kč |
| 100 | 5,89610 Kč | 589,61 Kč |
| 500 | 4,47986 Kč | 2 239,93 Kč |
| 1 000 | 4,02329 Kč | 4 023,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44273 Kč | 10 328,19 Kč |
| 6 000 | 3,15020 Kč | 18 901,20 Kč |
| 9 000 | 3,00115 Kč | 27 010,35 Kč |
| 15 000 | 2,83361 Kč | 42 504,15 Kč |
| 21 000 | 2,73442 Kč | 57 422,82 Kč |
| 30 000 | 2,63801 Kč | 79 140,30 Kč |
| 75 000 | 2,58389 Kč | 193 791,75 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |


