
BSS138AKRA-QZ | |
|---|---|
DigiKey Part Number | 1727-BSS138AKRA-QZTR-ND - Tape & Reel (TR) 1727-BSS138AKRA-QZCT-ND - Cut Tape (CT) 1727-BSS138AKRA-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138AKRA-QZ |
Description | MOSFET 2N-CH 60V 0.32A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA (Ta) 420mW (Ta), 5W (Tc) Surface Mount DFN1412-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.9Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 315pC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 9pF @ 30V | |
Power - Max | 420mW (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1412-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 Kč | 7,92 Kč |
| 10 | 4,87400 Kč | 48,74 Kč |
| 50 | 3,49120 Kč | 174,56 Kč |
| 100 | 3,04120 Kč | 304,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47672 Kč | 7 383,60 Kč |
| 10 000 | 1,33516 Kč | 13 351,60 Kč |
| Unit Price without VAT: | 7,92000 Kč |
|---|---|
| Unit Price with VAT: | 9,58320 Kč |



