Similar



BSR41-QX | |
|---|---|
DigiKey Part Number | 1727-BSR41-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSR41-QX |
Description | TRANS NPN 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1.35 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,81615 Kč | 3 816,15 Kč |
| 2 000 | 3,44831 Kč | 6 896,62 Kč |
| 3 000 | 3,26072 Kč | 9 782,16 Kč |
| 5 000 | 3,04977 Kč | 15 248,85 Kč |
| 7 000 | 2,92481 Kč | 20 473,67 Kč |
| 10 000 | 2,80333 Kč | 28 033,30 Kč |
| 25 000 | 2,53672 Kč | 63 418,00 Kč |
| 50 000 | 2,41812 Kč | 120 906,00 Kč |
| Unit Price without VAT: | 3,81615 Kč |
|---|---|
| Unit Price with VAT: | 4,61754 Kč |



