Similar



BSR41-QF | |
|---|---|
DigiKey Part Number | 1727-BSR41-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSR41-QF |
Description | TRANS NPN 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1.35 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,13861 Kč | 12 554,44 Kč |
| 8 000 | 2,87806 Kč | 23 024,48 Kč |
| 12 000 | 2,74531 Kč | 32 943,72 Kč |
| 20 000 | 2,59613 Kč | 51 922,60 Kč |
| 28 000 | 2,50780 Kč | 70 218,40 Kč |
| 40 000 | 2,42195 Kč | 96 878,00 Kč |
| Unit Price without VAT: | 3,13861 Kč |
|---|---|
| Unit Price with VAT: | 3,79772 Kč |



