
BFS20,215 | |
|---|---|
DigiKey Part Number | 1727-5383-2-ND - Tape & Reel (TR) 1727-5383-1-ND - Cut Tape (CT) 1727-5383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS20,215 |
Description | TRANS NPN 20V 0.025A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 25 mA 450MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BFS20,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 25 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package TO-236AB |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 7mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 2,99840 Kč | 74,96 Kč |
| 100 | 2,56390 Kč | 256,39 Kč |
| 250 | 2,35596 Kč | 588,99 Kč |
| 500 | 2,23124 Kč | 1 115,62 Kč |
| 1 000 | 2,12794 Kč | 2 127,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00069 Kč | 6 002,07 Kč |
| 6 000 | 1,93840 Kč | 11 630,40 Kč |
| 9 000 | 1,90720 Kč | 17 164,80 Kč |
| 15 000 | 1,87262 Kč | 28 089,30 Kč |
| 21 000 | 1,85240 Kč | 38 900,40 Kč |
| 30 000 | 1,83297 Kč | 54 989,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


