
BFS19,215 | |
|---|---|
DigiKey Part Number | 1727-5421-2-ND - Tape & Reel (TR) 1727-5421-1-ND - Cut Tape (CT) 1727-5421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS19,215 |
Description | TRANS NPN 20V 0.03A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 30 mA 260MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BFS19,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 260MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package TO-236AB |
DC Current Gain (hFE) (Min) @ Ic, Vce 65 @ 1mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS4320T-7 | Diodes Incorporated | 1 417 | DSS4320TDICT-ND | 8,13000 Kč | Similar |
| FMMT618TA | Diodes Incorporated | 78 | FMMT618CT-ND | 15,64000 Kč | Similar |
| NSS20201LT1G | onsemi | 21 377 | NSS20201LT1GOSCT-ND | 12,30000 Kč | Similar |
| NSV20201LT1G | onsemi | 2 478 | NSV20201LT1GOSCT-ND | 16,89000 Kč | Similar |
| SMBT3904E6327HTSA1 | Infineon Technologies | 144 043 | SMBT3904E6327HTSA1CT-ND | 7,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,37900 Kč | 33,79 Kč |
| 25 | 2,97800 Kč | 74,45 Kč |
| 100 | 2,54650 Kč | 254,65 Kč |
| 250 | 2,34000 Kč | 585,00 Kč |
| 500 | 2,21610 Kč | 1 108,05 Kč |
| 1 000 | 2,11350 Kč | 2 113,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98711 Kč | 5 961,33 Kč |
| 6 000 | 1,92524 Kč | 11 551,44 Kč |
| 9 000 | 1,89426 Kč | 17 048,34 Kč |
| 15 000 | 1,85991 Kč | 27 898,65 Kč |
| 21 000 | 1,83983 Kč | 38 636,43 Kč |
| 30 000 | 1,82053 Kč | 54 615,90 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

