BF821-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,38221 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF821-QVL

DigiKey Part Number
1727-BF821-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF821-QVL
Description
TRANS PNP 300V 0.05A TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 50 mA 60MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 5mA, 30mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Power - Max
250 mW
Frequency - Transition
60MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,15741 Kč11 574,10 Kč
20 0001,05541 Kč21 108,20 Kč
30 0001,00342 Kč30 102,60 Kč
50 0000,94499 Kč47 249,50 Kč
70 0000,91039 Kč63 727,30 Kč
100 0000,87676 Kč87 676,00 Kč
250 0000,83148 Kč207 870,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,15741 Kč
Unit Price with VAT:1,40047 Kč